
431712280 | |
|---|---|
DigiKey Part Number | 364-431712280-ND |
Manufacturer | |
Manufacturer Product Number | 431712280 |
Description | CONN BARRIER STRP 28CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Brass |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 28 | Mounting Type Through Hole, Right Angle |
Number of Wire Entries 28 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,07790 € | 3.015,58 € |
| Unit Price without VAT: | 15,07790 € |
|---|---|
| Unit Price with VAT: | 17,94270 € |







