Similar

431215020 | |
|---|---|
DigiKey Part Number | 364-431215020-ND |
Manufacturer | |
Manufacturer Product Number | 431215020 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 2 | Operating Temperature 105°C |
Number of Wire Entries 2 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK55502030 | On Shore Technology Inc. | 0 | OSTYK55502030-ND | 0,56780 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,49915 € | 299,83 € |
| Unit Price without VAT: | 1,49915 € |
|---|---|
| Unit Price with VAT: | 1,78399 € |









