431200180 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 3,37532 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 5,87132 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 3,90167 €
Datasheet
Image for 431200180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431200180

DigiKey Part Number
364-431200180-ND
Manufacturer
Manufacturer Product Number
431200180
Description
CONN BARRIER STRP 18CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Terminal Screw Material
Steel
Terminal Block Type
Barrier Block
Terminal Screw Finish
Zinc
Number of Circuits
18
Mounting Type
Through Hole
Number of Wire Entries
18
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387306318Molex00387306318-ND3,37532 €Similar
0387306918Molex00387306918-ND5,87132 €Similar
OSTYK55518030On Shore Technology Inc.0OSTYK55518030-ND3,90167 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2008,37660 €1.675,32 €
Unit Price without VAT:8,37660 €
Unit Price with VAT:9,96815 €