Similar
Similar
Similar

431110030 | |
|---|---|
DigiKey Part Number | 364-431110030-ND |
Manufacturer | |
Manufacturer Product Number | 431110030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 3 | Mounting Type Through Hole |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387307503 | Molex | 0 | 0387307503-ND | 0,00000 € | Similar |
| 0387344903 | Molex | 0 | 0387344903-ND | 0,00000 € | Similar |
| OSTYK55503030 | On Shore Technology Inc. | 0 | OSTYK55503030-ND | 0,86239 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,56475 € | 312,95 € |
| Unit Price without VAT: | 1,56475 € |
|---|---|
| Unit Price with VAT: | 1,86205 € |









