Similar
Similar
Similar

431105030 | |
|---|---|
DigiKey Part Number | 364-431105030-ND |
Manufacturer | |
Manufacturer Product Number | 431105030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 3 | Operating Temperature 105°C |
Number of Wire Entries 3 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387307503 | Molex | 0 | 0387307503-ND | 0,00000 € | Similar |
| 0387344903 | Molex | 0 | 0387344903-ND | 0,00000 € | Similar |
| OSTYK55503030 | On Shore Technology Inc. | 0 | OSTYK55503030-ND | 0,86239 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,44650 € | 289,30 € |
| Unit Price without VAT: | 1,44650 € |
|---|---|
| Unit Price with VAT: | 1,72134 € |









