
431005180 | |
|---|---|
DigiKey Part Number | 364-431005180-ND |
Manufacturer | |
Manufacturer Product Number | 431005180 |
Description | CONN BARRIER STRP 18CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 18 | Operating Temperature 105°C |
Number of Wire Entries 18 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,04160 € | 1.408,32 € |
| Unit Price without VAT: | 7,04160 € |
|---|---|
| Unit Price with VAT: | 8,37950 € |









