Image for 431003150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431003150

DigiKey Part Number
364-431003150-ND
Manufacturer
Manufacturer Product Number
431003150
Description
CONN BARRIER STRP 15CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
15
Mounting Type
Chassis, Panel
Number of Wire Entries
15
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,45260 €1.290,52 €
Unit Price without VAT:6,45260 €
Unit Price with VAT:7,67859 €