
430710230 | |
|---|---|
DigiKey Part Number | 364-430710230-ND |
Manufacturer | |
Manufacturer Product Number | 430710230 |
Description | CONN BARRIER STRP 23CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 23 | Terminal Screw Finish Zinc |
Number of Wire Entries 23 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100230 | Curtis Industries | 0 | 364-430100230-ND | 9,09650 € | Parametric Equivalent |
| 430101230 | Curtis Industries | 0 | 364-430101230-ND | 9,77710 € | Parametric Equivalent |
| 430102230 | Curtis Industries | 0 | 364-430102230-ND | 9,96030 € | Parametric Equivalent |
| 430103230 | Curtis Industries | 0 | 364-430103230-ND | 9,96030 € | Parametric Equivalent |
| 430110230 | Curtis Industries | 0 | 364-430110230-ND | 9,86870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,49165 € | 2.298,33 € |
| Unit Price without VAT: | 11,49165 € |
|---|---|
| Unit Price with VAT: | 13,67506 € |







