
430710050 | |
|---|---|
DigiKey Part Number | 364-430710050-ND |
Manufacturer | |
Manufacturer Product Number | 430710050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc |
Number of Wire Entries 5 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100050 | Curtis Industries | 0 | 364-430100050-ND | 2,26315 € | Parametric Equivalent |
| 430101050 | Curtis Industries | 0 | 364-430101050-ND | 2,40350 € | Parametric Equivalent |
| 430102050 | Curtis Industries | 0 | 364-430102050-ND | 2,45445 € | Parametric Equivalent |
| 430103050 | Curtis Industries | 0 | 364-430103050-ND | 2,45445 € | Parametric Equivalent |
| 430110050 | Curtis Industries | 0 | 364-430110050-ND | 2,45445 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,92255 € | 584,51 € |
| Unit Price without VAT: | 2,92255 € |
|---|---|
| Unit Price with VAT: | 3,47783 € |









