
430700160 | |
|---|---|
DigiKey Part Number | 364-430700160-ND |
Manufacturer | |
Manufacturer Product Number | 430700160 |
Description | CONN BARRIER STRP 16CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 16 | Terminal Screw Finish Zinc |
Number of Wire Entries 16 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100160 | Curtis Industries | 0 | 364-430100160-ND | 6,43950 € | Parametric Equivalent |
| 430101160 | Curtis Industries | 0 | 364-430101160-ND | 6,85835 € | Parametric Equivalent |
| 430102160 | Curtis Industries | 0 | 364-430102160-ND | 6,96305 € | Parametric Equivalent |
| 430103160 | Curtis Industries | 0 | 364-430103160-ND | 6,96305 € | Parametric Equivalent |
| 430110160 | Curtis Industries | 0 | 364-430110160-ND | 6,96305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,76145 € | 1.552,29 € |
| Unit Price without VAT: | 7,76145 € |
|---|---|
| Unit Price with VAT: | 9,23613 € |








