
430602090 | |
|---|---|
DigiKey Part Number | 364-430602090-ND |
Manufacturer | |
Manufacturer Product Number | 430602090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 9 | Terminal Screw Finish Nickel |
Number of Wire Entries 9 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600090 | Curtis Industries | 0 | 364-430600090-ND | 4,47525 € | Parametric Equivalent |
| 430601090 | Curtis Industries | 0 | 364-430601090-ND | 4,56125 € | Parametric Equivalent |
| 430603090 | Curtis Industries | 0 | 364-430603090-ND | 4,76420 € | Parametric Equivalent |
| 430610090 | Curtis Industries | 0 | 364-430610090-ND | 4,68565 € | Parametric Equivalent |
| 430611090 | Curtis Industries | 0 | 364-430611090-ND | 4,94745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,76420 € | 952,84 € |
| Unit Price without VAT: | 4,76420 € |
|---|---|
| Unit Price with VAT: | 5,66940 € |








