
430601120 | |
|---|---|
DigiKey Part Number | 364-430601120-ND |
Manufacturer | |
Manufacturer Product Number | 430601120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600120 | Curtis Industries | 0 | 364-430600120-ND | 5,79820 € | Parametric Equivalent |
| 430602120 | Curtis Industries | 0 | 364-430602120-ND | 6,19085 € | Parametric Equivalent |
| 430603120 | Curtis Industries | 0 | 364-430603120-ND | 6,19085 € | Parametric Equivalent |
| 430610120 | Curtis Industries | 0 | 364-430610120-ND | 6,11230 € | Parametric Equivalent |
| 430611120 | Curtis Industries | 0 | 364-430611120-ND | 6,46570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,92905 € | 1.185,81 € |
| Unit Price without VAT: | 5,92905 € |
|---|---|
| Unit Price with VAT: | 7,05557 € |








