
430213220 | |
|---|---|
DigiKey Part Number | 364-430213220-ND |
Manufacturer | |
Manufacturer Product Number | 430213220 |
Description | CONN BARRIER STRP 22CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 22 | Mounting Type Chassis, Panel |
Number of Wire Entries 22 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200220 | Curtis Industries | 0 | 364-430200220-ND | 10,31370 € | Parametric Equivalent |
| 430201220 | Curtis Industries | 0 | 364-430201220-ND | 10,85035 € | Parametric Equivalent |
| 430202220 | Curtis Industries | 0 | 364-430202220-ND | 11,11210 € | Parametric Equivalent |
| 430203220 | Curtis Industries | 0 | 364-430203220-ND | 11,11210 € | Parametric Equivalent |
| 430210220 | Curtis Industries | 0 | 364-430210220-ND | 11,11210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,02830 € | 2.405,66 € |
| Unit Price without VAT: | 12,02830 € |
|---|---|
| Unit Price with VAT: | 14,31368 € |







