Similar

430203140 | |
|---|---|
DigiKey Part Number | 364-430203140-ND |
Manufacturer | |
Manufacturer Product Number | 430203140 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 14 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200140 | Curtis Industries | 0 | 364-430200140-ND | 6,64895 € | Parametric Equivalent |
| 430201140 | Curtis Industries | 0 | 364-430201140-ND | 6,97615 € | Parametric Equivalent |
| 430202140 | Curtis Industries | 0 | 364-430202140-ND | 7,14630 € | Parametric Equivalent |
| 430210140 | Curtis Industries | 0 | 364-430210140-ND | 7,14630 € | Parametric Equivalent |
| 430211140 | Curtis Industries | 0 | 364-430211140-ND | 7,56515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,14630 € | 1.429,26 € |
| Unit Price without VAT: | 7,14630 € |
|---|---|
| Unit Price with VAT: | 8,50410 € |








