
430201240 | |
|---|---|
DigiKey Part Number | 364-430201240-ND |
Manufacturer | |
Manufacturer Product Number | 430201240 |
Description | CONN BARRIER STRP 24CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 24 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200240 | Curtis Industries | 0 | 364-430200240-ND | 11,22990 € | Parametric Equivalent |
| 430202240 | Curtis Industries | 0 | 364-430202240-ND | 12,09375 € | Parametric Equivalent |
| 430203240 | Curtis Industries | 0 | 364-430203240-ND | 12,09375 € | Parametric Equivalent |
| 430210240 | Curtis Industries | 0 | 364-430210240-ND | 12,09375 € | Parametric Equivalent |
| 430211240 | Curtis Industries | 0 | 364-430211240-ND | 12,80050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,81890 € | 2.363,78 € |
| Unit Price without VAT: | 11,81890 € |
|---|---|
| Unit Price with VAT: | 14,06449 € |







