
430201150 | |
|---|---|
DigiKey Part Number | 364-430201150-ND |
Manufacturer | |
Manufacturer Product Number | 430201150 |
Description | CONN BARRIER STRP 15CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 15 | Mounting Type Chassis, Panel |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200150 | Curtis Industries | 0 | 364-430200150-ND | 7,13320 € | Parametric Equivalent |
| 430202150 | Curtis Industries | 0 | 364-430202150-ND | 7,68295 € | Parametric Equivalent |
| 430203150 | Curtis Industries | 0 | 364-430203150-ND | 7,68295 € | Parametric Equivalent |
| 430210150 | Curtis Industries | 0 | 364-430210150-ND | 7,68295 € | Parametric Equivalent |
| 430211150 | Curtis Industries | 0 | 364-430211150-ND | 8,12795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,48660 € | 1.497,32 € |
| Unit Price without VAT: | 7,48660 € |
|---|---|
| Unit Price with VAT: | 8,90905 € |








