430113060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 2,67015 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 2,84695 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 2,88475 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 2,88475 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 2,88475 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 29
Unit Price: 6,33000 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,09845 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,31125 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,36125 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,49835 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,49835 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,39860 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,56060 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,67250 €
Datasheet
Image for 430113060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430113060

DigiKey Part Number
364-430113060-ND
Manufacturer
Manufacturer Product Number
430113060
Description
CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
6
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
6
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100060Curtis Industries0364-430100060-ND2,67015 €Parametric Equivalent
430101060Curtis Industries0364-430101060-ND2,84695 €Parametric Equivalent
430102060Curtis Industries0364-430102060-ND2,88475 €Parametric Equivalent
430103060Curtis Industries0364-430103060-ND2,88475 €Parametric Equivalent
430110060Curtis Industries0364-430110060-ND2,88475 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,09845 €619,69 €
Unit Price without VAT:3,09845 €
Unit Price with VAT:3,68716 €