Similar

430105190 | |
|---|---|
DigiKey Part Number | 364-430105190-ND |
Manufacturer | |
Manufacturer Product Number | 430105190 |
Description | CONN BARRIER STRP 19CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 19 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 19 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430115190 | Curtis Industries | 0 | 364-430115190-ND | 8,16720 € | Parametric Equivalent |
| 430705190 | Curtis Industries | 0 | 364-430705190-ND | 8,88705 € | Parametric Equivalent |
| 430715190 | Curtis Industries | 0 | 364-430715190-ND | 9,27970 € | Parametric Equivalent |
| OSTYK55519030 | On Shore Technology Inc. | 0 | OSTYK55519030-ND | 5,75455 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,55205 € | 1.510,41 € |
| Unit Price without VAT: | 7,55205 € |
|---|---|
| Unit Price with VAT: | 8,98694 € |







