
430102210 | |
|---|---|
DigiKey Part Number | 364-430102210-ND |
Manufacturer | |
Manufacturer Product Number | 430102210 |
Description | CONN BARRIER STRP 21CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 21 | Terminal Screw Finish Nickel |
Number of Wire Entries 21 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100210 | Curtis Industries | 0 | 364-430100210-ND | 8,32425 € | Parametric Equivalent |
| 430101210 | Curtis Industries | 0 | 364-430101210-ND | 8,93940 € | Parametric Equivalent |
| 430103210 | Curtis Industries | 0 | 364-430103210-ND | 9,09650 € | Parametric Equivalent |
| 430110210 | Curtis Industries | 0 | 364-430110210-ND | 9,01795 € | Parametric Equivalent |
| 430111210 | Curtis Industries | 0 | 364-430111210-ND | 9,63310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,09650 € | 1.819,30 € |
| Unit Price without VAT: | 9,09650 € |
|---|---|
| Unit Price with VAT: | 10,82484 € |







