
430101130 | |
|---|---|
DigiKey Part Number | 364-430101130-ND |
cms-manufacturer | |
Manufacturer Product Number | 430101130 |
Description | CONN BARRIER STRP 13CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
cms-category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 13 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100130 | Curtis Industries | 0 | 364-430100130-ND | 5,24845 € | Parametric Equivalent |
| 430102130 | Curtis Industries | 0 | 364-430102130-ND | 5,73275 € | Parametric Equivalent |
| 430103130 | Curtis Industries | 0 | 364-430103130-ND | 5,73275 € | Parametric Equivalent |
| 430110130 | Curtis Industries | 0 | 364-430110130-ND | 5,68040 € | Parametric Equivalent |
| 430111130 | Curtis Industries | 0 | 364-430111130-ND | 6,04685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,62805 € | 1.125,61 € |
| Unit Price without VAT: | 5,62805 € |
|---|---|
| Unit Price with VAT: | 6,69738 € |








