
430100260 | |
|---|---|
DigiKey Part Number | 364-430100260-ND |
Manufacturer | |
Manufacturer Product Number | 430100260 |
Description | CONN BARRIER STRP 26CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 26 | Terminal Screw Finish Zinc |
Number of Wire Entries 26 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430101260 | Curtis Industries | 0 | 364-430101260-ND | 10,99430 € | Parametric Equivalent |
| 430102260 | Curtis Industries | 0 | 364-430102260-ND | 11,17755 € | Parametric Equivalent |
| 430103260 | Curtis Industries | 0 | 364-430103260-ND | 11,17755 € | Parametric Equivalent |
| 430110260 | Curtis Industries | 0 | 364-430110260-ND | 11,07285 € | Parametric Equivalent |
| 430111260 | Curtis Industries | 0 | 364-430111260-ND | 11,83195 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,22210 € | 2.044,42 € |
| Unit Price without VAT: | 10,22210 € |
|---|---|
| Unit Price with VAT: | 12,16430 € |







