3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PSWT

DigiKey Part Number
364-3PSWT-ND
Manufacturer
Manufacturer Product Number
3PSWT
Description
CONN BARRIER STRIP 3CIRC 0.375"
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
50A
Voltage Rating
600V
Wire Gauge
8-16 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Marking Strip
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Channel, DIN Rail, Track
Operating Temperature
125°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,22000 €9,22 €
106,53900 €65,39 €
255,78120 €144,53 €
505,32220 €266,11 €
1004,95010 €495,01 €
Manufacturers Standard Package
Unit Price without VAT:9,22000 €
Unit Price with VAT:10,97180 €