Image for 3PDSWTC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PDSWTC

DigiKey Part Number
364-3PDSWTC-ND
Manufacturer
Manufacturer Product Number
3PDSWTC
Description
CONN BARRIER STRIP 3CIRC 0.375"
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
8-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Marking Strip
Number of Circuits
3
Mounting Type
Channel, DIN Rail, Track
Number of Wire Entries
6
Operating Temperature
125°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Number of Rows
2
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.