
3PDSWS | |
|---|---|
DigiKey Part Number | 364-3PDSWS-ND |
Manufacturer | |
Manufacturer Product Number | 3PDSWS |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Marking Strip |
Number of Circuits 3 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 6 | Operating Temperature 125°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Number of Rows 2 | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3PSWS | Curtis Industries | 364 | 364-3PSWS-ND | 13,50000 € | Parametric Equivalent |



