
325345150 | |
|---|---|
DigiKey Part Number | 364-325345150-ND |
Manufacturer | |
Manufacturer Product Number | 325345150 |
Description | CONN BARRIER STRP 15CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.325" (8.26mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Through Hole, Right Angle |
Number of Circuits 15 | Operating Temperature 105°C |
Number of Wire Entries 15 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,19865 € | 1.439,73 € |
| Unit Price without VAT: | 7,19865 € |
|---|---|
| Unit Price with VAT: | 8,56639 € |

