
325213210 | |
|---|---|
DigiKey Part Number | 364-325213210-ND |
Manufacturer | |
Manufacturer Product Number | 325213210 |
Description | CONN BARRIER STRP 21CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 21 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 21 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210210 | Curtis Industries | 0 | 364-325210210-ND | 9,38445 € | Parametric Equivalent |
| 325211210 | Curtis Industries | 0 | 364-325211210-ND | 9,99960 € | Parametric Equivalent |
| 325212210 | Curtis Industries | 0 | 364-325212210-ND | 9,99960 € | Parametric Equivalent |
| 325240210 | Curtis Industries | 0 | 364-325240210-ND | 8,57295 € | Parametric Equivalent |
| 325241210 | Curtis Industries | 0 | 364-325241210-ND | 9,20120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,99960 € | 1.999,92 € |
| Unit Price without VAT: | 9,99960 € |
|---|---|
| Unit Price with VAT: | 11,89952 € |

