
325202080 | |
|---|---|
DigiKey Part Number | 364-325202080-ND |
Manufacturer | |
Manufacturer Product Number | 325202080 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325200080 | Curtis Industries | 30 | 364-325200080-ND | 7,74000 € | Parametric Equivalent |
| 325201080 | Curtis Industries | 29 | 364-325201080-ND | 8,53000 € | Parametric Equivalent |
| 325203080 | Curtis Industries | 0 | 364-325203080-ND | 3,99465 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,99465 € | 798,93 € |
| Unit Price without VAT: | 3,99465 € |
|---|---|
| Unit Price with VAT: | 4,75363 € |



