
325101210 | |
|---|---|
DigiKey Part Number | 364-325101210-ND |
Manufacturer | |
Manufacturer Product Number | 325101210 |
Description | CONN BARRIER STRP 21CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 21 | Operating Temperature 105°C |
Number of Wire Entries 21 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,18030 € | 1.636,06 € |
| Unit Price without VAT: | 8,18030 € |
|---|---|
| Unit Price with VAT: | 9,73456 € |

