
325043250 | |
|---|---|
DigiKey Part Number | 364-325043250-ND |
Manufacturer | |
Manufacturer Product Number | 325043250 |
Description | CONN BARRIER STRP 25CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 25 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 25 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010250 | Curtis Industries | 0 | 364-325010250-ND | 9,44985 € | Parametric Equivalent |
| 325011250 | Curtis Industries | 0 | 364-325011250-ND | 11,50475 € | Parametric Equivalent |
| 325012250 | Curtis Industries | 0 | 364-325012250-ND | 11,72725 € | Parametric Equivalent |
| 325013250 | Curtis Industries | 0 | 364-325013250-ND | 11,96285 € | Parametric Equivalent |
| 325040250 | Curtis Industries | 0 | 364-325040250-ND | 10,14355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,58075 € | 1.916,15 € |
| Unit Price without VAT: | 9,58075 € |
|---|---|
| Unit Price with VAT: | 11,40109 € |

