Parametric Equivalent

325043020 | |
|---|---|
DigiKey Part Number | 364-325043020-ND |
Manufacturer | |
Manufacturer Product Number | 325043020 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 2 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010020 | Curtis Industries | 30 | 364-325010020-ND | 2,05000 € | Parametric Equivalent |
| 325011020 | Curtis Industries | 0 | 364-325011020-ND | 3,20000 € | Parametric Equivalent |
| 325012020 | Curtis Industries | 0 | 364-325012020-ND | 1,53855 € | Parametric Equivalent |
| 325013020 | Curtis Industries | 0 | 364-325013020-ND | 1,56475 € | Parametric Equivalent |
| 325040020 | Curtis Industries | 0 | 364-325040020-ND | 1,24780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77355 € | 354,71 € |
| Unit Price without VAT: | 1,77355 € |
|---|---|
| Unit Price with VAT: | 2,11052 € |




