
325042160 | |
|---|---|
DigiKey Part Number | 364-325042160-ND |
Manufacturer | |
Manufacturer Product Number | 325042160 |
Description | CONN BARRIER STRP 16CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 16 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 16 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010160 | Curtis Industries | 28 | 364-325010160-ND | 12,79000 € | Parametric Equivalent |
| 325011160 | Curtis Industries | 22 | 364-325011160-ND | 14,33000 € | Parametric Equivalent |
| 325012160 | Curtis Industries | 0 | 364-325012160-ND | 7,65675 € | Parametric Equivalent |
| 325013160 | Curtis Industries | 0 | 364-325013160-ND | 7,81380 € | Parametric Equivalent |
| 325040160 | Curtis Industries | 0 | 364-325040160-ND | 6,55730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,02850 € | 1.405,70 € |
| Unit Price without VAT: | 7,02850 € |
|---|---|
| Unit Price with VAT: | 8,36392 € |



