
325041200 | |
|---|---|
DigiKey Part Number | 364-325041200-ND |
Manufacturer | |
Manufacturer Product Number | 325041200 |
Description | CONN BARRIER STRP 20CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010200 | Curtis Industries | 0 | 364-325010200-ND | 7,86615 € | Parametric Equivalent |
| 325011200 | Curtis Industries | 0 | 364-325011200-ND | 17,38000 € | Parametric Equivalent |
| 325012200 | Curtis Industries | 0 | 364-325012200-ND | 9,52840 € | Parametric Equivalent |
| 325013200 | Curtis Industries | 0 | 364-325013200-ND | 9,72475 € | Parametric Equivalent |
| 325040200 | Curtis Industries | 0 | 364-325040200-ND | 8,15410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,75620 € | 1.751,24 € |
| Unit Price without VAT: | 8,75620 € |
|---|---|
| Unit Price with VAT: | 10,41988 € |


