
325040190 | |
|---|---|
DigiKey Part Number | 364-325040190-ND |
Manufacturer | |
Manufacturer Product Number | 325040190 |
Description | CONN BARRIER STRP 19CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 19 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 19 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010190 | Curtis Industries | 0 | 364-325010190-ND | 7,55205 € | Parametric Equivalent |
| 325011190 | Curtis Industries | 0 | 364-325011190-ND | 8,79545 € | Parametric Equivalent |
| 325012190 | Curtis Industries | 0 | 364-325012190-ND | 8,97870 € | Parametric Equivalent |
| 325013190 | Curtis Industries | 0 | 364-325013190-ND | 9,16190 € | Parametric Equivalent |
| 325041190 | Curtis Industries | 0 | 364-325041190-ND | 8,32425 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,77455 € | 1.554,91 € |
| Unit Price without VAT: | 7,77455 € |
|---|---|
| Unit Price with VAT: | 9,25171 € |

