
325031030 | |
|---|---|
DigiKey Part Number | 364-325031030-ND |
Manufacturer | |
Manufacturer Product Number | 325031030 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325030030 | Curtis Industries | 0 | 364-325030030-ND | 1,98065 € | Parametric Equivalent |
| 325032030 | Curtis Industries | 0 | 364-325032030-ND | 1,64330 € | Parametric Equivalent |
| 325033030 | Curtis Industries | 0 | 364-325033030-ND | 1,64330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,64330 € | 328,66 € |
| Unit Price without VAT: | 1,64330 € |
|---|---|
| Unit Price with VAT: | 1,95553 € |

