
325023260 | |
|---|---|
DigiKey Part Number | 364-325023260-ND |
Manufacturer | |
Manufacturer Product Number | 325023260 |
Description | CONN BARRIER STRP 26CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 26 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 26 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325020260 | Curtis Industries | 0 | 364-325020260-ND | 9,56765 € | Parametric Equivalent |
| 325021260 | Curtis Industries | 0 | 364-325021260-ND | 11,53095 € | Parametric Equivalent |
| 325022260 | Curtis Industries | 0 | 364-325022260-ND | 11,30845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,30845 € | 2.261,69 € |
| Unit Price without VAT: | 11,30845 € |
|---|---|
| Unit Price with VAT: | 13,45706 € |

