Image for 325010010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325010010

DigiKey Part Number
364-325010010-ND
Manufacturer
Manufacturer Product Number
325010010
Description
CONN BARRIER STRIP 1CIRCUIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
1
Number of Wire Entries
1
Pitch
-
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,85140 €370,28 €
Unit Price without VAT:1,85140 €
Unit Price with VAT:2,20317 €