
325005250 | |
|---|---|
DigiKey Part Number | 364-325005250-ND |
Manufacturer | |
Manufacturer Product Number | 325005250 |
Description | CONN BARRIER STRP 25CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.325" (8.26mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 25 | Mounting Type Chassis, Panel |
Number of Wire Entries 25 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,58330 € | 2.316,66 € |
| Unit Price without VAT: | 11,58330 € |
|---|---|
| Unit Price with VAT: | 13,78413 € |

