
325005010 | |
|---|---|
DigiKey Part Number | 364-325005010-ND |
Manufacturer | |
Manufacturer Product Number | 325005010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws (Not Included) |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 1 | Operating Temperature 105°C |
Number of Wire Entries 1 | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,04675 € | 209,35 € |
| Unit Price without VAT: | 1,04675 € |
|---|---|
| Unit Price with VAT: | 1,24563 € |

