
325002190 | |
|---|---|
DigiKey Part Number | 364-325002190-ND |
Manufacturer | |
Manufacturer Product Number | 325002190 |
Description | CONN BARRIER STRP 19CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 19 | Mounting Type Chassis, Panel |
Number of Wire Entries 19 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325000190 | Curtis Industries | 0 | 364-325000190-ND | 8,50750 € | Parametric Equivalent |
| 325001190 | Curtis Industries | 0 | 364-325001190-ND | 9,14885 € | Parametric Equivalent |
| 325003190 | Curtis Industries | 0 | 364-325003190-ND | 9,14885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,14885 € | 1.829,77 € |
| Unit Price without VAT: | 9,14885 € |
|---|---|
| Unit Price with VAT: | 10,88713 € |

