
325001040 | |
|---|---|
DigiKey Part Number | 364-325001040-ND |
Manufacturer | |
Manufacturer Product Number | 325001040 |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325000040 | Curtis Industries | 0 | 364-325000040-ND | 4,42000 € | Parametric Equivalent |
| 325002040 | Curtis Industries | 0 | 364-325002040-ND | 2,25035 € | Parametric Equivalent |
| 325003040 | Curtis Industries | 0 | 364-325003040-ND | 2,25035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 3,78500 € | 37,85 € |
| 30 | 3,24533 € | 97,36 € |
| 50 | 3,04120 € | 152,06 € |
| 100 | 2,80810 € | 280,81 € |
| 250 | 2,56816 € | 642,04 € |
| 500 | 2,42950 € | 1.214,75 € |
| 1.000 | 2,32063 € | 2.320,63 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |



