
2PDSWTCP | |
|---|---|
DigiKey Part Number | 364-2PDSWTCP-ND |
Manufacturer | |
Manufacturer Product Number | 2PDSWTCP |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Curtis Industries | Voltage Rating 600V |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 2 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 4 | Operating Temperature 125°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Number of Rows 2 | Material Flammability Rating UL94 V-2 |


