
1519W | |
|---|---|
DigiKey Part Number | 364-1519W-ND |
Manufacturer | |
Manufacturer Product Number | 1519W |
Description | CONN BARRIER STRP 19CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 19 | |
Number of Wire Entries | 38 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 € | 18,90 € |
| 10 | 13,51500 € | 135,15 € |
| 30 | 11,82867 € | 354,86 € |
| 50 | 11,21480 € | 560,74 € |
| 100 | 10,52880 € | 1.052,88 € |
| 250 | 9,83784 € | 2.459,46 € |
| 500 | 9,44560 € | 4.722,80 € |
| Unit Price without VAT: | 18,90000 € |
|---|---|
| Unit Price with VAT: | 22,49100 € |







