17 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1517-ST

DigiKey Part Number
364-1517-ST-ND
Manufacturer
Manufacturer Product Number
1517-ST
Description
CONN BARRIER STRP 17CIRC 0.375"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
17
Number of Wire Entries
34
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
10-22 AWG
Top Termination
Screws with Solder Lugs, Dual
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
Tin
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20010,69325 €2.138,65 €
Unit Price without VAT:10,69325 €
Unit Price with VAT:12,72497 €