Image for 1517-3/4ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1517-3/4ST

DigiKey Part Number
364-1517-3/4ST-ND
Manufacturer
Manufacturer Product Number
1517-3/4ST
Description
CONN BARRIER STRP 17CIRC 0.375"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Single
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Solder Lugs, Single
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Finish
Tin
Number of Circuits
17
Mounting Type
Chassis, Panel
Number of Wire Entries
34
Operating Temperature
110°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20011,16445 €2.232,89 €
Unit Price without VAT:11,16445 €
Unit Price with VAT:13,28570 €