Barrier Strip 1500 W Series 6 through 22 POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516W

DigiKey Part Number
364-1819-ND
Manufacturer
Manufacturer Product Number
1516W
Description
CONN BARRIER STRP 16CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
32
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
10-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,37000 €15,37 €
1010,95900 €109,59 €
309,55700 €286,71 €
509,04440 €452,22 €
1008,46940 €846,94 €
2507,88876 €1.972,19 €
5007,55838 €3.779,19 €
1.0007,30160 €7.301,60 €
Manufacturers Standard Package
Unit Price without VAT:15,37000 €
Unit Price with VAT:18,29030 €