12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1512-ST

DigiKey Part Number
364-1512-ST-ND
Manufacturer
Manufacturer Product Number
1512-ST
Description
CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
10-22 AWG
Top Termination
Screws with Solder Lugs, Dual
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
Tin
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,41000 €14,41 €
1010,26900 €102,69 €
308,94467 €268,34 €
508,45900 €422,95 €
1007,91430 €791,43 €
2507,36340 €1.840,85 €
5007,04968 €3.524,84 €
1.0006,80571 €6.805,71 €
Manufacturers Standard Package
Unit Price without VAT:14,41000 €
Unit Price with VAT:17,14790 €