
1501-YSY | |
|---|---|
DigiKey Part Number | 364-1501-YSY-ND |
Manufacturer | |
Manufacturer Product Number | 1501-YSY |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 1 | Operating Temperature 110°C |
Number of Wire Entries 2 | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 10-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,44650 € | 289,30 € |
| Unit Price without VAT: | 1,44650 € |
|---|---|
| Unit Price with VAT: | 1,72134 € |







