
072121004 | |
|---|---|
DigiKey Part Number | 364-072121004-ND |
Manufacturer | |
Manufacturer Product Number | 072121004 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Post - Single 19.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 19.1mm | |
Termination Style | Stud | |
Current - UL | 50 A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Black | |
Length | 2.120" (53.85mm) | |
Height (Max) | 1.688" (42.88mm) | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,83560 € | 45,89 € |
| 50 | 1,66860 € | 83,43 € |
| 100 | 1,52980 € | 152,98 € |
| 250 | 1,38476 € | 346,19 € |
| 500 | 1,30000 € | 650,00 € |
| 1.000 | 1,23303 € | 1.233,03 € |
| 5.000 | 1,12865 € | 5.643,25 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



