
072121001 | |
|---|---|
DigiKey Part Number | 364-072121001-ND |
Manufacturer | |
Manufacturer Product Number | 072121001 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Post - Single 19.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 19.1mm | |
Termination Style | Stud | |
Current - UL | 250 A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Black | |
Length | 2.120" (53.85mm) | |
Height (Max) | 1.688" (42.88mm) | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,12360 € | 103,09 € |
| 50 | 3,78080 € | 189,04 € |
| 100 | 3,50090 € | 350,09 € |
| 250 | 3,21396 € | 803,49 € |
| 500 | 3,04878 € | 1.524,39 € |
| 1.000 | 2,91936 € | 2.919,36 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |










