
06HBM1 | |
|---|---|
DigiKey Part Number | 364-1048-ND |
Manufacturer | |
Manufacturer Product Number | 06HBM1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 6A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Features Front or Rear Side Mount |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3199CA06 | Curtis Industries | 0 | 364-1122-ND | 21,76000 € | Direct |


